
IC TRIPLE LINE TRANSCEIVER, PDIP24, PLASTIC, MO-095AG, DIP-24, Line Driver or Receiver
Sign in to ask questions about the Analog Devices ADM239LANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM239LANZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM239LANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
