Analog Devices ADM239LARZ technical specifications.
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM239LARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.