
IC TRIPLE LINE TRANSCEIVER, PDSO24, MS-013AD, SOIC-24, Line Driver or Receiver
Analog Devices ADM239LARZ-REEL technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
No datasheet is available for this part.
