
Analog Devices ADM239LJR technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM239LJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
