
The ADM239LJRZ is a 5-channel receiver with a data rate of 120Kbps. It is packaged in a SOIC W package and is designed to operate within a temperature range of 0-70°C. This device is lead free and RoHS compliant. The ADM239LJRZ has a supply current of 4mA and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices ADM239LJRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM239LJRZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM239LJRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
