
Full-duplex RS-232 transceiver with 4 drivers and 5 receivers, operating at 120Kbps. Features a 5V supply voltage range (4.5V to 5.5V) and low operating current of 13mA. Surface mountable in a SOIC W package (18.1mm L x 7.6mm W x 2.35mm H). Includes shutdown and enable pins, with receiver hysteresis of 650mV. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM241LARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM241LARZ technical specifications.
| Package/Case | SOIC W |
| Data Rate | 120Kbps |
| Height | 2.35mm |
| Interface | RS-232 |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 650mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 13mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM241LARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
