
High-speed, 5V CMOS RS-232 transceiver with 2 drivers and 2 receivers, operating at 200Kbps. Features full-duplex communication, shutdown, and enable pins. Housed in a PDIP package with tin, matte contact plating, this through-hole component offers receiver hysteresis of 400mV. It operates within a voltage range of 4.5V to 5.5V, with a typical supply current of 8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM242ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM242ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Rate | 200Kbps |
| ESD Protection | No |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 22.86mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM242ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
