
High-speed, 5V CMOS RS-232 transceiver featuring 2 drivers and 2 receivers for full-duplex communication. Operates at data rates up to 200Kbps with a supply voltage range of 4.5V to 5.5V. Includes shutdown and enable pins for power management. Packaged in a SOIC surface-mount case with tin/lead contact plating. Maximum supply current is 8mA, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM242AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 200Kbps |
| ESD Protection | No |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 11.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 8mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 8mA |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM242AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
