
Half duplex RS-485 transceiver with 2.5kV signal isolation and 500Kbps data rate. Features bidirectional channels, 3-state output, and ESD protection. Operates from a 3V to 5.5V supply voltage with a typical 2.5mA current draw. Housed in a SOIC package with tin matte contact plating, suitable for surface mounting. Supports RS-422 and RS-485 interfaces, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM2481BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2481BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 500Kbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Interface | RS-422, RS-485 |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2481BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
