
500 kbps Half Duplex RS-485 Transceiver with 2.5 kV signal isolation. Features bidirectional data flow, 3-state output, and ESD protection. Operates from a 5V supply with 2.5mA current consumption. Includes one driver and one receiver, with a total of three channels. Packaged in a SOIC case for surface mounting, with tin-matte contact plating.
Sign in to ask questions about the Analog Devices ADM2481BRWZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2481BRWZ-RL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 500Kbps |
| ESD Protection | Yes |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2481BRWZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
