
Full/Half Duplex RS-485 Transceiver with transformer driver, supporting 16 Mbps data rates. Features 2.5 kV signal isolation and integrated ESD protection. Operates from a 3V to 5.5V dual supply voltage, with a typical operating voltage of 5V. This surface mount SOIC package offers unidirectional channel type and a maximum output current of 50mA.
Sign in to ask questions about the Analog Devices ADM2482EBRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2482EBRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| Dual Supply Voltage | 5V |
| ESD Protection | Yes |
| Frequency | 16MHz |
| Height | 2.35mm |
| Interface | RS-485 |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 195mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2482EBRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
