
2.5 kV signal isolated, ESD protected, full/half duplex RS-485 transceiver with transformer driver, operating at 16 Mbps. Features 3 channels, 1 receiver, 1 transmitter, and unidirectional channel type. Surface mount SOIC package with tin, matte contact plating. Supports 3V to 5.5V supply voltage with 6mA operating current. Operating temperature range from -40°C to 85°C.
Analog Devices ADM2482EBRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | Yes |
| Frequency | 16MHz |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 195mW |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2482EBRWZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
