
Isolated RS-485 transceiver featuring iCoupler® technology. This half-duplex bus transceiver offers 2.5kV isolation and operates at data rates up to 500Kbps. It supports bidirectional communication with 3 channels, including one receiver and one transmitter. The surface-mount SOIC package is designed for a 2.7V to 5.5V supply voltage range and operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM2483BRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 500Kbps |
| ESD Protection | Yes |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 620ns |
| RoHS Compliant | No |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM2483BRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
