
Isolated RS-485 transceiver featuring iCoupler® technology for robust communication. This half-duplex bus transceiver offers 2.5kV isolation and operates bidirectionally with a data rate of 0.5Mbps. It supports a supply voltage range of 2.7V to 5.5V and a typical operating supply current of 2.5mA. The component is housed in a SOIC package for surface mounting, with a temperature range of -40°C to 85°C.
Analog Devices ADM2483BRW-REEL technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 0.5Mbps |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM2483BRW-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
