
Half-duplex, iCoupler isolated RS-485 transceiver for robust communication. Features 2.5kV isolation voltage, supporting RS-422 and RS-485 interfaces with a 500Kbps data rate. Operates from a 4.75V to 5.5V dual supply voltage, with a single 2.7V to 5.5V supply voltage. This surface mount SOIC package includes one transceiver with bidirectional channels, ESD protection, and a maximum supply current of 2.5mA.
Sign in to ask questions about the Analog Devices ADM2483BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2483BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 500Kbps |
| Dual Supply Voltage | 5V |
| ESD Protection | Yes |
| Height | 2.35mm |
| Interface | RS-422, RS-485 |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| Supply Current | 2.5mA |
| Voltage | 5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2483BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
