5 kV signal isolated, ESD protected, 500 kbps full/half duplex RS-485 transceiver. This integrated circuit features 3 channels, including 1 receiver and 1 transmitter, with unidirectional channel type. Operating from a 3V to 5.5V supply voltage, it offers a 5kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Packaged in a surface mount SOIC case, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADM2484EBRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 500Kbps |
| Height | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 2mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2484EBRWZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
