
High-speed, half-duplex RS-485 transceiver with 2.5 kV signal isolation. Features a 16 Mbps data rate and bidirectional channel type. Operates from a 2.7V to 5.5V supply voltage with a typical 3.3V operating voltage. Surface mountable in a SOIC package, this transceiver offers a 55ns propagation delay and a maximum supply current of 75mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM2485BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2485BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | No |
| Height | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| Supply Current | 75mA |
| Voltage | 5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2485BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
