
High-speed, half-duplex RS-485 transceiver with 2.5kV signal isolation. Features a 16Mbps data rate and operates bidirectionally across three channels. Includes a transformer driver and is designed for surface mount installation in a SOIC package. Minimum supply voltage is 2.7V, maximum is 5.5V, with a maximum supply current of 75mA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM2485BRWZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2485BRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | No |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2485BRWZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
