
High-speed, half-duplex RS-485 transceiver with 2.5kV signal isolation. Features a 20Mbps data rate and bidirectional channel operation. Operates with a dual supply voltage range of 2.7V to 5.25V, with a typical operating voltage of 5V. Packaged in a SOIC surface-mount case with tin/lead contact plating. Includes 3 channels, with 1 receiver and 1 transmitter.
Analog Devices ADM2486BRW technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Lead |
| Data Rate | 20Mbps |
| Dual Supply Voltage | 3.3V |
| ESD Protection | No |
| Height | 2.35mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Pulse Width Distortion (PWD) | 5ns |
| RoHS Compliant | No |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| Supply Current | 3mA |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM2486BRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
