
Analog Devices ADM2486BRW-REEL technical specifications.
| Package/Case | SOIC W |
| Data Rate | 20Mbps |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Mount | Surface Mount |
| Nominal Supply Current | 3mA |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM2486BRW-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
