
High-speed, half-duplex RS-485/RS-422 bus transceiver with 2.5 kV signal isolation. Features a 20 Mbps data rate and operates from a 4.75V to 5.5V dual supply voltage. This surface-mount SOIC package offers bidirectional communication with one transmitter and one receiver. Includes 3 channels, 3mA operating supply current, and 55ns propagation delay.
Sign in to ask questions about the Analog Devices ADM2486BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2486BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 20Mbps |
| Dual Supply Voltage | 5V |
| ESD Protection | No |
| Height | 2.35mm |
| Interface | RS-422, RS-485 |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Pulse Width Distortion (PWD) | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| Supply Current | 3mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2486BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
