
High-speed, half-duplex RS-485 transceiver with 2.5 kV signal isolation. Features a 20 Mbps data rate, bidirectional channels, and a 55ns propagation delay. Operates from a 2.7V to 5.5V supply voltage with a typical 3mA operating supply current. Surface mountable in a SOIC package, this RoHS compliant component offers 3 channels, including one receiver and one transmitter.
Analog Devices ADM2486BRWZ-REEL technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 20Mbps |
| ESD Protection | No |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Pulse Width Distortion (PWD) | 5ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Half Duplex |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2486BRWZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
