
Full/Half Duplex RS-485 transceiver with 2.5 kV signal isolation and ESD protection. Operates at 500 kbps with a 5V dual supply voltage, supporting a 500kHz frequency. Features include a 3-channel unidirectional interface, 40mA max output current, and a 700ns propagation delay. This surface mount SOIC package component offers robust performance across a -40°C to 85°C temperature range.
Analog Devices ADM2487EBRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 500Kbps |
| Dual Supply Voltage | 5V |
| Frequency | 500kHz |
| Height | 2.35mm |
| Interface | RS-485 |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 152mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 4mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2487EBRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
