
Full/Half Duplex RS-485 Transceiver with integrated transformer driver, offering 2.5kV signal isolation and ESD protection. Features a 500kbps data rate and 3 unidirectional channels, including 1 receiver and 1 transmitter. Operates with a 3V to 5.5V supply voltage and a 5V operating supply voltage, consuming 4mA. Surface mountable in a SOIC package, this transceiver boasts a maximum output current of 40mA and a propagation delay of 700ns. Suitable for operation between -40°C and 85°C.
Analog Devices ADM2487EBRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 500Kbps |
| Frequency | 500kHz |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 152mW |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2487EBRWZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
