High-speed, 5 kV signal isolated RS-485 transceiver with 16 Mbps data rate. Features full duplex operation, ESD protection, and a 60 ns propagation delay. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 60mA. Surface mountable in a SOIC package, this component offers robust isolation for demanding interface applications.
Analog Devices ADM2490EBRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | Yes |
| Height | 2.35mm |
| Interface | RS-422, RS-485 |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 60mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2490EBRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
