High-speed, 5 kV signal isolated, full-duplex RS-485 transceiver with 16 Mbps data rate. Features ESD protection, surface mount SOIC package, and operates from a 2.7V to 5.5V supply. Offers 60ns propagation delay and a maximum operating temperature of 105°C. This interface IC provides robust signal isolation for demanding applications.
Analog Devices ADM2490EBRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | Yes |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2490EBRWZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
