
High-speed, 16 Mbps RS-485 transceiver featuring 5 kV signal isolation and ESD protection. This industrial-grade interface IC operates across a -40°C to +85°C temperature range with a nominal 5V supply voltage (3V to 5.5V range). It supports full/half duplex communication and includes differential Schmitt trigger inputs. The 16-terminal device is housed in a 16-pin R-PDSO-G16 package with dimensions of 7.5mm width and 10.3mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM2491EBRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM2491EBRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADM2491EBRWZ
Evaluation board user guide for the ADM2484E isolated RS-485 transceiver. Features 5 kV signal isolation, 500 kbps data rate, and configurable half- or full-duplex operation.