
High-speed, 5 kV signal isolated RS-485 transceiver with 16 Mbps data rate. Features 3 channels, including 1 receiver and 1 transmitter, supporting full/half duplex operation. Operates from a 3V to 5.5V supply voltage with a maximum supply current of 50mA. Encased in a SOIC package for surface mounting, this component offers 60ns propagation delay and ESD protection. Suitable for applications requiring robust isolation and high-speed data transmission across industrial buses.
Analog Devices ADM2491EBRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 16Mbps |
| Isolated Power | No |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2491EBRWZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
