Isolated RS-485 transceiver, half-duplex operation, featuring 3 kV RMS signal and power isolation. Achieves 500 kbps data rates with ±15 kV IEC ESD protection. This 28-pin interface IC is designed for robust bus communication in demanding environments.
Checking distributor stock and pricing after the page loads.
| Pin Count | 28 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |