3 kV RMS Full Duplex 500kbps Signal and Power Isolated RS-485 Transceiver with ±15 kV IEC ESD
Checking distributor stock and pricing after the page loads.
| Pin Count | 28 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |