Analog Devices ADM2563EBRNZ-RL7 technical specifications.
| Pin Count | 28 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM2563EBRNZ-RL7 to view detailed technical specifications.
No datasheet is available for this part.