
Full/Half Duplex RS-485 Transceiver, featuring 2.5kV signal and power isolation and ±15kV ESD protection. Operates at a 16Mbps data rate with a 16MHz frequency. This surface-mount SOIC package component offers 3 channels, including 1 receiver and 1 transmitter, with a 100ns propagation delay. It supports a 3V to 5.5V operating supply voltage and a 230mA operating supply current, with a temperature range of -40°C to 85°C.
Analog Devices ADM2582EBRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 16Mbps |
| Frequency | 16MHz |
| Height | 2.35mm |
| Isolated Power | Yes |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 13mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 230mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 230mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2582EBRWZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
