
Full/Half Duplex RS-485 Transceiver with 2.5kV signal and power isolation. Features ±15kV ESD protection and a 500Kbps data rate. Operates from a 3V to 5.5V supply voltage with a maximum supply current of 125mA. This surface mount SOIC package offers unidirectional channel type and a propagation delay of 200ns.
Analog Devices ADM2587EBRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 500Kbps |
| ESD Protection | Yes |
| Frequency | 500kHz |
| Height | 2.35mm |
| Interface | RS-422, RS-485 |
| Isolated Power | Yes |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 13mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 125mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2587EBRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
