
Full/Half Duplex RS-485 Transceiver, featuring 2.5 kV signal and power isolation and ±15 kV ESD protection. Operates at a 500 kbps data rate with a 500 kHz frequency. This surface mount SOIC package component offers 3 channels, including 1 receiver and 1 transmitter, with unidirectional channel type. It supports a 3V to 5.5V operating supply voltage and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM2587EBRWZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 500Kbps |
| Frequency | 500kHz |
| Height | 2.35mm |
| Isolated Power | Yes |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 13mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Series | isoPower® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 125mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2587EBRWZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
