
Isolated RS-485 transceiver featuring 16Mbps data rate and 5kV rms isolation. This unidirectional, full-duplex bus transceiver offers ±15kV ESD protection and operates from a 3V to 5.5V supply. With one driver and one receiver, it provides isolated power and is housed in a SOIC package. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM2682EBRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2682EBRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 16Mbps |
| ESD Protection | Yes |
| Height | 2.44mm |
| Interface | RS-422, RS-485 |
| Isolated Power | Yes |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 230mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Dissipation | 675mW |
| Propagation Delay | 100ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | isoPower® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 55mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2682EBRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
