
16Mbps, 5 kV rms signal and power isolated RS-485 transceiver, featuring ±15 kV ESD protection. This unidirectional bus transceiver offers full-duplex communication with one receiver and one transmitter. Operating across a -40°C to 85°C temperature range, it supports a 3V to 5.5V supply voltage and a 55mA supply current. The SOIC package contains 3 channels and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADM2682EBRIZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2682EBRIZ-RL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 16Mbps |
| Input Type | DC |
| Isolated Power | Yes |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | isoPower® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2682EBRIZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
