
5 kV rms isolated RS-485 transceiver with 500 kbps data rate and ±15 kV ESD protection. Features isolated signal and power, unidirectional channel type, and full-duplex simplex/duplex operation. Operates from a 3V to 5.5V supply voltage with a maximum supply current of 120mA. Packaged in a SOIC case with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADM2687EBRIZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2687EBRIZ-RL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 500Kbps |
| ESD Protection | Yes |
| Input Type | DC |
| Isolated Power | Yes |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Series | isoPower® |
| Simplex/Duplex | Full Duplex |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2687EBRIZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
