The ADM2795EBRWZ is a 16-pin SOP16 packaged line transceiver with a differential Schmitt trigger input characteristic. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 5V and a maximum supply current of 130mA. It is available from Analog Devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM2795EBRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM2795EBRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.