Robust 5 kV RMS isolated RS-485/RS-422 transceiver, featuring Level 4 EMC and full ±42 V protection. This 16-terminal, 16-pin interface IC operates across an extended temperature range of -40°C to 125°C, suitable for automotive applications. It supports a 1.7 V to 5.5 V supply voltage with a maximum supply current of 130 mA. Input characteristics include differential Schmitt trigger for enhanced signal integrity.
Sign in to ask questions about the Analog Devices ADM2795EBRWZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2795EBRWZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM2795EBRWZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.