
Quad UV/OV Positive/Negative Voltage Supervisor, a multi-voltage supervisor IC, monitors four voltage rails with reset threshold voltages ranging from 492mV to 507mV. Operating within a supply voltage range of 2.3V to 6.9V, this component features an active-low reset with a 6ms timeout. It is housed in a 4.9mm x 3.9mm x 1.65mm SOP package and operates from -40°C to 125°C, drawing a nominal supply current of 62µA.
Analog Devices ADM2914-1ARQZ technical specifications.
| Package/Case | SOP |
| Height | 1.65mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 507mV |
| Min Reset Threshold Voltage | 492mV |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 62uA |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 62uA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 6ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 1V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2914-1ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
