
Analog Devices ADM2914-1SRQZEP-R7 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 62uA |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 62uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 6ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2914-1SRQZEP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
