
Quad UV/OV Positive/Negative Voltage Supervisor
Sign in to ask questions about the Analog Devices ADM2914-2ARQZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM2914-2ARQZ-RL7 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 507mV |
| Min Reset Threshold Voltage | 492mV |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 62uA |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 62uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 6ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM2914-2ARQZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
