
5.7 kV rms, Signal Isolated, Basic CAN FD Transceiver
Checking distributor stock and pricing after the page loads.
Analog Devices ADM3050EBRIZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.85 |
| Length | 7.5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |