
Isolated CAN Transceiver with integrated high voltage, bus-side, linear regulator. Features 1Mbps data rate, unidirectional channel type, and 3 channels. Operates from 11V to 25V with a maximum supply current of 75mA. Surface mount SOIC package with tin, matte contact plating. Wide operating temperature range from -40°C to 85°C.
Analog Devices ADM3052BRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Height | 2.35mm |
| Interface | CAN |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Receive Buffers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 75mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 75mA |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3052BRWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
