
Isolated CAN Transceiver, featuring 1Mbps data rate and unidirectional channel type. This integrated circuit offers isolated power and a bus-side linear regulator. Operating from an 11V to 25V supply voltage, it has a maximum supply current of 75mA. The SOIC package supports surface mount installation, with dimensions of 10.5mm length, 7.6mm width, and 2.35mm height. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices ADM3052BRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Height | 2.35mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Transceivers | 1 |
| Operating Supply Current | 75mA |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 75mA |
| Weight | 0.023492oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3052BRWZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.