
Signal and Power Isolated CAN Transceiver, featuring a unidirectional channel and a single transceiver with one transmitter. Operates at data rates up to 1Mbps with a 5V supply voltage, ranging from 4.5V to 5.5V. Integrated isolated DC-to-DC converter provides isolated power. Packaged in a SOIC surface mount case with tin, matte contact plating. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3053BRWZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 1Mbps |
| Height | 2.35mm |
| Interface | Serial, CAN |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 232mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 232mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM3053BRWZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
