
Isolated CAN transceiver featuring integrated isolated DC-to-DC conversion for robust signal and power isolation. This surface mount SOIC package supports unidirectional CAN communication at data rates up to 1Mbps. Operating from a 4.5V to 5.5V supply, it offers 2 channels with 1 transceiver and 1 transmitter, suitable for demanding industrial environments with a temperature range of -40°C to 85°C.
Analog Devices ADM3053BRWZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Height | 2.35mm |
| Interface | CAN |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 170mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 232mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
