The ADM3055EBRIZ-RL is a 20-pin industrial IC from Analog Devices, featuring a nominal supply voltage of 5V and a maximum supply current of 260uA. It has a temperature grade of industrial and operates within a temperature range of -40 to 105 degrees Celsius. The IC is available in a 7.5mm wide and 15.4mm long R-PDSO-G20 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM3055EBRIZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM3055EBRIZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 260 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM3055EBRIZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.