The ADM3056EBRIZ is an automotive-grade single-function interface IC from Analog Devices. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 5V. The device features 16 pins and is packaged in a 20-pin SOIC package. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM3056EBRIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |