The ADM3056EBRIZ-RL is an automotive-grade single-function interface IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a 5V nominal supply voltage and is packaged in a 16-pin SOIC-20. The device has 20 terminals and is designed for use in automotive applications, meeting the requirements of the Temperature Grade: AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM3056EBRIZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |